
MMP6P22K-F | |
|---|---|
DigiKey Part Number | 338-4396-ND |
Manufacturer | |
Manufacturer Product Number | MMP6P22K-F |
Description | CAP FILM 0.22UF 10% 630VDC AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMP6P22K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.591" W, 0.354" T x 1.063" L (15.00mm, 9.00mm x 27.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 250V | Features Long Life |
Voltage Rating - DC 630V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 2,76100 € | 27,61 € |
| 50 | 2,32560 € | 116,28 € |
| 200 | 2,08020 € | 416,04 € |
| 600 | 1,94332 € | 1.165,99 € |
| 1.000 | 1,89264 € | 1.892,64 € |
| 2.600 | 1,81530 € | 4.719,78 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

