
MMP4W1K | |
|---|---|
DigiKey Part Number | MMP4W1K-ND |
Manufacturer | |
Manufacturer Product Number | MMP4W1K |
Description | CAP FILM 1UF 10% 400VDC AXIAL |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 200V 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMP4W1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" W, 0.413" T x 1.378" L (18.50mm, 10.50mm x 35.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life |


