1 µF Film Capacitor 200V 400V Polyester, Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMP4W1K-F

DigiKey Part Number
338-4395-ND
Manufacturer
Manufacturer Product Number
MMP4W1K-F
Description
CAP FILM 1UF 10% 400VDC AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 200V 400V Polyester, Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
MMP4W1K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.728" W, 0.413" T x 1.378" L (18.50mm, 10.50mm x 35.00mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
Long Life
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.076
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,95000 €3,95 €
102,83200 €28,32 €
502,38680 €119,34 €
1002,24910 €224,91 €
5002,01608 €1.008,04 €
1.0001,94392 €1.943,92 €
2.5001,86768 €4.669,20 €
Manufacturers Standard Package
Unit Price without VAT:3,95000 €
Unit Price with VAT:4,70050 €