Direct

MMP2W2P2K | |
|---|---|
DigiKey Part Number | MMP2W2P2K-ND |
Manufacturer | |
Manufacturer Product Number | MMP2W2P2K |
Description | CAP FILM 2.2UF 10% 250VDC AXIAL |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 250V Polyester, Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | MMP2W2P2K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.709" W, 0.394" T x 1.378" L (18.00mm, 10.00mm x 35.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
Voltage Rating - AC 160V | Features Long Life |
Voltage Rating - DC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMP2W2P2K-F | Cornell Dubilier Knowles | 686 | 338-4276-ND | 5,12000 € | Direct |


