MLP331M300EA1D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 8
Unit Price: 130,92000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 88,77150 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 88,77150 €
Datasheet
330 µF 300 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 399mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLP331M300EA1D

DigiKey Part Number
MLP331M300EA1D-ND
Manufacturer
Manufacturer Product Number
MLP331M300EA1D
Description
CAP ALUM 330UF 20% 300V FLATPACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 µF 300 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 399mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.1 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.5 A @ 20 kHz
Capacitance
Lead Spacing
1.000" (25.40mm)
Tolerance
±20%
Size / Dimension
2.000" L x 1.750" W (50.80mm x 44.45mm)
Voltage - Rated
300 V
Height - Seated (Max)
0.500" (12.70mm)
ESR (Equivalent Series Resistance)
399mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
FlatPack, Tabbed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLP331M300EA0ACornell Dubilier Knowles8MLP331M300EA0A-ND130,92000 €Parametric Equivalent
MLP331M300EA0DCornell Dubilier Knowles0MLP331M300EA0D-ND88,77150 €Parametric Equivalent
MLP331M300EA1ACornell Dubilier Knowles0MLP331M300EA1A-ND88,77150 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4088,77150 €3.550,86 €
Unit Price without VAT:88,77150 €
Unit Price with VAT:105,63809 €