Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLP331M300EA1A | |
|---|---|
DigiKey Part Number | MLP331M300EA1A-ND |
Manufacturer | |
Manufacturer Product Number | MLP331M300EA1A |
Description | CAP ALUM 330UF 20% 300V FLATPACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF 300 V Aluminum Electrolytic Capacitors FlatPack, Tabbed 399mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 20 kHz |
Capacitance | Lead Spacing 1.000" (25.40mm) |
Tolerance ±20% | Size / Dimension 2.000" L x 1.750" W (50.80mm x 44.45mm) |
Voltage - Rated 300 V | Height - Seated (Max) 0.500" (12.70mm) |
ESR (Equivalent Series Resistance) 399mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case FlatPack, Tabbed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLP331M300EA0A | Cornell Dubilier Knowles | 8 | MLP331M300EA0A-ND | 130,92000 € | Parametric Equivalent |
| MLP331M300EA0D | Cornell Dubilier Knowles | 0 | MLP331M300EA0D-ND | 88,77150 € | Parametric Equivalent |
| MLP331M300EA1D | Cornell Dubilier Knowles | 0 | MLP331M300EA1D-ND | 88,77150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 88,77150 € | 3.550,86 € |
| Unit Price without VAT: | 88,77150 € |
|---|---|
| Unit Price with VAT: | 105,63809 € |



