Direct

MC12FD620J | |
|---|---|
DigiKey Part Number | 338-1038-ND |
Manufacturer | |
Manufacturer Product Number | MC12FD620J |
Description | CAP MICA 62PF 5% 500V 1210 |
Customer Reference | |
Detailed Description | 62 pF Mica Capacitor 500 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 62 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |


