62 pF Mica Capacitor 500 V 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62 pF Mica Capacitor 500 V 1210 (3225 Metric)
CDE Mica Chip Capacitors

MC12FD620J-F

DigiKey Part Number
338-1119-ND
Manufacturer
Manufacturer Product Number
MC12FD620J-F
Description
CAP MICA 62PF 5% 500V 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
62 pF Mica Capacitor 500 V 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
1210 (3225 Metric)
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
62 pF
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
500 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,04000 €4,04 €
102,89700 €28,97 €
502,44500 €122,25 €
1002,30490 €230,49 €
5002,06802 €1.034,01 €
1.0001,99461 €1.994,61 €
2.5001,91709 €4.792,72 €
Manufacturers Standard Package
Unit Price without VAT:4,04000 €
Unit Price with VAT:4,80760 €