M30U105M5-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 24.136
Unit Price: 0,63000 €
Datasheet

Direct


KEMET
In Stock: 7.159
Unit Price: 0,65000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,13615 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,65000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 17.201
Unit Price: 0,56000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,17405 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,35912 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,35912 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,38857 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,74742 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,79280 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,48712 €
Datasheet

Upgrade


KEMET
In Stock: 214
Unit Price: 55,09000 €
Datasheet

Upgrade


KEMET
In Stock: 280
Unit Price: 2,20000 €
Datasheet
1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30U105M5-F

DigiKey Part Number
338-4111-ND
Manufacturer
Manufacturer Product Number
M30U105M5-F
Description
CAP CER 1UF 50V Z5U RADIAL
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
M30U105M5-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.200" W (7.62mm x 5.08mm)
Height - Seated (Max)
0.420" (10.66mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes