Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

M30U104M1-F | |
|---|---|
DigiKey Part Number | M30U104M1-F-ND |
Manufacturer | |
Manufacturer Product Number | M30U104M1-F |
Description | CAP CER 0.1UF 100V Z5U RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | M30U104M1-F Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.420" (10.66mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C104M1U5TA | KEMET | 12.074 | 399-4330-ND | 0,47000 € | Direct |
| C322C104M1U5TA7301 | KEMET | 2.624 | 399-9878-1-ND | 0,47000 € | Direct |
| C330C104M1U5TA | KEMET | 1.526 | 399-4388-ND | 0,47000 € | Direct |
| SR211E104MAATR1 | KYOCERA AVX | 0 | SR211E104MAATR1-ND | 0,09891 € | Direct |
| SR211E104MAR | KYOCERA AVX | 828 | 478-5738-ND | 0,36000 € | Direct |





