0.1 µF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C330C104F1G5TA

DigiKey Part Number
399-C330C104F1G5TA-ND
Manufacturer
Manufacturer Product Number
C330C104F1G5TA
Description
CAP CER RAD 0.1UF 100V C0G 1%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±1% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C104F1G5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 302
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,84000 €4,84 €
103,51400 €35,14 €
502,98700 €149,35 €
2502,65204 €663,01 €
5002,54836 €1.274,18 €
1.0002,46294 €2.462,94 €
2.5002,37270 €5.931,75 €
Manufacturers Standard Package
Unit Price without VAT:4,84000 €
Unit Price with VAT:5,75960 €