M30R334K5-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 886
Unit Price: 0,77000 €
Datasheet

Direct


TDK
In Stock: 3.681
Unit Price: 0,29000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,23935 €
Datasheet

Direct


Murata Electronics
In Stock: 20
Unit Price: 0,49000 €
Datasheet

Direct


Murata Electronics
In Stock: 4.420
Unit Price: 0,50000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,28613 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,28412 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,97000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,45400 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,47770 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,84268 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,85560 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,69776 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,69776 €
Datasheet
0.33 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30R334K5-F

DigiKey Part Number
M30R334K5-F-ND
Manufacturer
Manufacturer Product Number
M30R334K5-F
Description
CAP CER 0.33UF 50V X7R RADIAL
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
M30R334K5-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.200" W (7.62mm x 5.08mm)
Height - Seated (Max)
0.420" (10.66mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes