
M30R104K1-F | |
|---|---|
DigiKey Part Number | M30R104K1-F-ND |
Manufacturer | |
Manufacturer Product Number | M30R104K1-F |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | M30R104K1-F Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.300" L x 0.200" W (7.62mm x 5.08mm) |
Capacitance | Height - Seated (Max) 0.420" (10.66mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C104K1R5TA | KEMET | 11.010 | 399-4328-ND | 0,82000 € | Direct |
| C322C104K1R5TA7301 | KEMET | 35 | 399-9875-1-ND | 0,82000 € | Direct |
| C322C104K1R5TA7303 | KEMET | 3.052 | 399-9876-1-ND | 0,82000 € | Direct |
| C330C104K1R5TA | KEMET | 892 | 399-4386-ND | 2,62000 € | Direct |
| C330C104K1R5TA7301 | KEMET | 1.839 | 399-9885-1-ND | 2,62000 € | Direct |








