


C330C104K1R5TA7301 | |
|---|---|
DigiKey Part Number | 399-9885-2-ND - Tape & Reel (TR) 399-9885-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C330C104K1R5TA7301 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C104K1R5TA7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.280" L x 0.160" W (7.11mm x 4.07mm) | |
Height - Seated (Max) | 0.360" (9.14mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,63200 € | 16,32 € |
| 50 | 1,45180 € | 72,59 € |
| 100 | 1,35690 € | 135,69 € |
| 500 | 1,19634 € | 598,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,10647 € | 1.659,71 € |
| 3.000 | 1,06475 € | 3.194,25 € |
| 4.500 | 1,06162 € | 4.777,29 € |
| 7.500 | 1,04663 € | 7.849,72 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,01070 € |

