Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

M22R104K5-F | |
|---|---|
DigiKey Part Number | M22R104K5-F-ND |
Manufacturer | |
Manufacturer Product Number | M22R104K5-F |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | M22R104K5-F Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.200" L x 0.150" W (5.08mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.320" (8.12mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C104K5R5TA | KEMET | 2.447 | 399-9759-ND | 0,42000 € | Direct |
| C322C104K5R5TA | KEMET | 44.880 | 399-4329-ND | 0,74000 € | Direct |
| C322C104K5R5TA7301 | KEMET | 32.004 | 399-9877-1-ND | 0,78000 € | Direct |
| C323C104K5R5TA | KEMET | 9.827 | 399-9815-ND | 0,78000 € | Direct |
| C323C104K5R5TA7301 | KEMET | 1.683 | 399-9884-1-ND | 0,78000 € | Direct |





