Goldmax, 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax, 300
Finding the Most Accurate Capacitance Measurement

C322C104K5R5TA7301

DigiKey Part Number
399-9877-2-ND - Tape & Reel (TR)
399-9877-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C322C104K5R5TA7301
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C104K5R5TA7301 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62.787
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,47200 €4,72 €
500,37080 €18,54 €
1000,33300 €33,30 €
5000,28048 €140,24 €
1.0000,26298 €262,98 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,24450 €611,25 €
5.0000,22211 €1.110,55 €
7.5000,21951 €1.646,33 €
12.5000,21681 €2.710,12 €
17.5000,21626 €3.784,55 €
25.0000,21450 €5.362,50 €
30.0000,21285 €6.385,50 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €