M15G331J1-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 2.166
Unit Price: 0,35000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,05914 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,09202 €
Datasheet

Direct


KYOCERA AVX
In Stock: 825
Unit Price: 0,52000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 6.815
Unit Price: 0,48000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,10650 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,16425 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,11000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,42578 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,28295 €
Datasheet

Upgrade


KEMET
In Stock: 1.957
Unit Price: 0,45000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08515 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,42630 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,28295 €
Datasheet
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M15G331J1-F

DigiKey Part Number
M15G331J1-F-ND
Manufacturer
Manufacturer Product Number
M15G331J1-F
Description
CAP CER 330PF 100V NP0 RADIAL
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
M15G331J1-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.130" W (3.81mm x 3.30mm)
Height - Seated (Max)
0.270" (6.85mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes