
C315C331J1G5TA | |
|---|---|
DigiKey Part Number | 399-4173-ND |
Manufacturer | |
Manufacturer Product Number | C315C331J1G5TA |
Description | CAP CER 330PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C315C331J1G5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.100" W (3.81mm x 2.54mm) | |
Height - Seated (Max) | 0.183" (4.66mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20000 € | 2,00 € |
| 50 | 0,14800 € | 7,40 € |
| 100 | 0,13070 € | 13,07 € |
| 500 | 0,09148 € | 45,74 € |
| 1.000 | 0,08948 € | 89,48 € |
| 2.500 | 0,08768 € | 219,20 € |
| 5.000 | 0,08236 € | 411,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

