Direct
Upgrade
Similar
Similar
Similar
Direct
Direct
Parametric Equivalent

LPW682M1VP30V-W | |
|---|---|
DigiKey Part Number | LPW682M1VP30V-W-ND |
Manufacturer | |
Manufacturer Product Number | LPW682M1VP30V-W |
Description | CAP ALUM 6800UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 85mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.86 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.146 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 85mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX682M035E1P3 | Cornell Dubilier Knowles | 2.539 | 338-1647-ND | 3,41000 € | Direct |
| SLP682M035E1P3 | Cornell Dubilier Knowles | 3.394 | SLP682M035E1P3-ND | 3,86000 € | Upgrade |
| 380LX682M035J022 | Cornell Dubilier Knowles | 0 | 338-2464-ND | 4,30000 € | Similar |
| SLPX682M035A7P3 | Cornell Dubilier Knowles | 1.245 | 338-1645-ND | 3,03000 € | Similar |
| SLPX682M035C3P3 | Cornell Dubilier Knowles | 4.254 | 338-1646-ND | 3,14000 € | Similar |









