Direct
Direct
Direct
Similar
Similar
Similar
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

LPW332M2AP45V-W | |
|---|---|
DigiKey Part Number | LPW332M2AP45V-W-ND |
Manufacturer | |
Manufacturer Product Number | LPW332M2AP45V-W |
Description | CAP ALUM 3300UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 126mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.27 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.924 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.772" (45.00mm) |
ESR (Equivalent Series Resistance) 126mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX332M100K042 | Cornell Dubilier Knowles | 472 | 338-2445-ND | 7,46000 € | Direct |
| SLP332M100E4P3 | Cornell Dubilier Knowles | 0 | SLP332M100E4P3-ND | 4,31837 € | Direct |
| SLPX332M100E7P3 | Cornell Dubilier Knowles | 303 | 338-1612-ND | 6,53000 € | Direct |
| 380LX332M100J052 | Cornell Dubilier Knowles | 702 | 338-2444-ND | 6,70000 € | Similar |
| SLPX332M100C9P3 | Cornell Dubilier Knowles | 3.943 | SLPX332M100C9P3-ND | 6,25000 € | Similar |












