Direct
Direct
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct

LPW223M1EP50V-W | |
|---|---|
DigiKey Part Number | LPW223M1EP50V-W-ND |
Manufacturer | |
Manufacturer Product Number | LPW223M1EP50V-W |
Description | CAP ALUM 22000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 34mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.94 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 5.434 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.969" (50.00mm) |
ESR (Equivalent Series Resistance) 34mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX223M025K042 | Cornell Dubilier Knowles | 375 | 338-2432-ND | 6,73000 € | Direct |
| SLPX223M025E7P3 | Cornell Dubilier Knowles | 4.894 | 338-1597-ND | 4,98000 € | Direct |
| 380LX223M025J052 | Cornell Dubilier Knowles | 2.385 | 338-2431-ND | 5,97000 € | Similar |
| SLPX223M025C9P3 | Cornell Dubilier Knowles | 0 | 338-1596-ND | 2,27670 € | Similar |
| SLPX223M025H5P3 | Cornell Dubilier Knowles | 0 | SLPX223M025H5P3-ND | 2,12665 € | Similar |












