Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25USC22000MEFC30X35 | |
|---|---|
DigiKey Part Number | 25USC22000MEFC30X35-ND |
Manufacturer | |
Manufacturer Product Number | 25USC22000MEFC30X35 |
Description | CAP ALUM 22000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25USC22000MEFC30X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.19 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.9685 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25MXC22000MEFC30X35 | Rubycon | 0 | 25MXC22000MEFC30X35-ND | 2,82790 € | Direct |
| 25MXG22000MEFCSN30X35 | Rubycon | 52 | 1189-3893-ND | 9,42000 € | Direct |
| 25MXC22000MEFCSN30X35 | Rubycon | 0 | 25MXC22000MEFCSN30X35-ND | 3,06670 € | Upgrade |
| 25USC22000MEFCSN30X35 | Rubycon | 0 | 25USC22000MEFCSN30X35-ND | 2,69470 € | Parametric Equivalent |
| 25USG22000MEFCSN30X35 | Rubycon | 0 | 1189-3897-ND | 4,35030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,80510 € | 280,51 € |
| Unit Price without VAT: | 2,80510 € |
|---|---|
| Unit Price with VAT: | 3,33807 € |







