Direct
Similar
Similar
Upgrade
Upgrade

LPW152M2AQ30V-W | |
|---|---|
DigiKey Part Number | LPW152M2AQ30V-W-ND |
Manufacturer | |
Manufacturer Product Number | LPW152M2AQ30V-W |
Description | CAP ALUM 1500UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 276mOhm @ 120Hz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.54 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.048 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 276mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX152M100C3P3 | Cornell Dubilier Knowles | 0 | SLPX152M100C3P3-ND | 1,50997 € | Direct |
| 380LX152M100H042 | Cornell Dubilier Knowles | 0 | 338-3719-ND | 4,64000 € | Similar |
| SLPX152M100A5P3 | Cornell Dubilier Knowles | 0 | SLPX152M100A5P3-ND | 1,46626 € | Similar |
| LGU2C152MELC | Nichicon | 982 | 493-2648-ND | 5,98000 € | Upgrade |
| LLS2C152MELC | Nichicon | 0 | 493-2469-ND | 2,26390 € | Upgrade |






