Upgrade
Similar

LP182M035A1P3 | |
|---|---|
DigiKey Part Number | LP182M035A1P3-ND |
Manufacturer | |
Manufacturer Product Number | LP182M035A1P3 |
Description | CAP ALUM 1800UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 188mOhm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.04 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.144 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.984" (25.00mm) |
ESR (Equivalent Series Resistance) 188mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP182M050A1P3 | Cornell Dubilier Knowles | 0 | SLP182M050A1P3-ND | 0,91284 € | Upgrade |
| LP182M063A7P3 | Cornell Dubilier Knowles | 0 | LP182M063A7P3-ND | 2,89054 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,11931 € | 2.119,31 € |
| Unit Price without VAT: | 2,11931 € |
|---|---|
| Unit Price with VAT: | 2,52198 € |



