Direct

FCP2416H154G | |
|---|---|
DigiKey Part Number | FCP2416H154G-ND |
Manufacturer | |
Manufacturer Product Number | FCP2416H154G |
Description | CAP FILM 0.15UF 2% 50VDC 2416 |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 2416 (6041 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.161" W (6.00mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |


