
FCP2416H154G-D1 | |
|---|---|
DigiKey Part Number | FCP2416H154G-D1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCP2416H154G-D1 |
Description | CAP FILM 0.15UF 2% 50VDC 2416 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 2416 (6041 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.236" L x 0.161" W (6.00mm x 4.10mm) |
Capacitance | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,09455 € | 3.283,65 € |
| Unit Price without VAT: | 1,09455 € |
|---|---|
| Unit Price with VAT: | 1,30251 € |

