FCP2416H154G-D3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,09455 €
Datasheet

Similar


Panasonic Industry
In Stock: 8.445
Unit Price: 1,38000 €
Datasheet
0.15 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 2416 (6041 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCP2416H154G-D3

DigiKey Part Number
FCP2416H154G-D3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCP2416H154G-D3
Description
CAP FILM 0.15UF 2% 50VDC 2416
Customer Reference
Detailed Description
0.15 µF Film Capacitor 50V Polyphenylene Sulfide (PPS) 2416 (6041 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Size / Dimension
0.236" L x 0.161" W (6.00mm x 4.10mm)
Capacitance
Height - Seated (Max)
0.106" (2.70mm)
Tolerance
±2%
Termination
Solder Pads
Voltage Rating - DC
50V
Applications
High Frequency, Switching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCP2416H154G-D1Cornell Dubilier Knowles0FCP2416H154G-D1-ND1,09455 €Direct
ECH-U1H154GX9Panasonic Industry8.445PCF1554CT-ND1,38000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types