


DSM154Q030W075PB | |
|---|---|
DigiKey Part Number | 338-DSM154Q030W075PB-ND |
Manufacturer | |
Manufacturer Product Number | DSM154Q030W075PB |
Description | 0.15F, 30V, 35X24.5X14.5MM STD M |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 mF (EDLC) Supercapacitor 30 V Module 6.464Ohm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 6.464Ohm |
Manufacturer Cornell Dubilier Knowles | Lifetime @ Temp. 1000 Hrs @ 65°C |
Series | Termination Cable with Connector |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Capacitance 150 mF | Size / Dimension 1.378" L x 0.571" W (35.00mm x 14.50mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.965" (24.50mm) |
Voltage - Rated 30 V | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,10000 € | 24,10 € |
| 30 | 18,18233 € | 545,47 € |
| 60 | 17,52700 € | 1.051,62 € |
| 120 | 16,98750 € | 2.038,50 € |
| 510 | 16,14812 € | 8.235,54 € |
| Unit Price without VAT: | 24,10000 € |
|---|---|
| Unit Price with VAT: | 28,67900 € |


