


DSM304Q030W075PB | |
|---|---|
DigiKey Part Number | 338-DSM304Q030W075PB-ND |
Manufacturer | |
Manufacturer Product Number | DSM304Q030W075PB |
Description | 0.3F, 30V, 44X27X18MM, STD MOD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 300 mF (EDLC) Supercapacitor 30 V Module 1.515Ohm 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 300 mF | |
Tolerance | -10%, +30% | |
Voltage - Rated | 30 V | |
ESR (Equivalent Series Resistance) | 1.515Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | Cable with Connector | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Lead Spacing | - | |
Size / Dimension | 1.732" L x 0.709" W (44.00mm x 18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,37000 € | 28,37 € |
| 25 | 20,44440 € | 511,11 € |
| 50 | 19,31180 € | 965,59 € |
| 100 | 18,32360 € | 1.832,36 € |
| 500 | 16,48418 € | 8.242,09 € |
| Unit Price without VAT: | 28,37000 € |
|---|---|
| Unit Price with VAT: | 33,76030 € |




