Direct

DPPM20D47K | |
|---|---|
DigiKey Part Number | DPPM20D47K-ND |
Manufacturer | |
Manufacturer Product Number | DPPM20D47K |
Description | CAP FILM 4700PF 10% 2KVDC RADIAL |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPPM20D47K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 1.220" L x 0.394" W (31.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.807" (20.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 1.043" (26.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPPM20D47K-F | Cornell Dubilier Knowles | 21 | 338-4385-ND | 2,16000 € | Direct |


