
DPPM20D47K-F | |
|---|---|
DigiKey Part Number | 338-4385-ND |
Manufacturer | |
Manufacturer Product Number | DPPM20D47K-F |
Description | CAP FILM 4700PF 10% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPPM20D47K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.220" L x 0.394" W (31.00mm x 10.00mm) |
Capacitance | Height - Seated (Max) 0.807" (20.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 1.043" (26.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,48000 € | 14,80 € |
| 50 | 1,21040 € | 60,52 € |
| 100 | 1,12730 € | 112,73 € |
| 500 | 0,98668 € | 493,34 € |
| 1.000 | 0,94315 € | 943,15 € |
| 2.500 | 0,89716 € | 2.242,90 € |
| 5.000 | 0,86941 € | 4.347,05 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

