Upgrade

DPPM16D22K-F | |
|---|---|
DigiKey Part Number | DPPM16D22K-F-ND |
Manufacturer | |
Manufacturer Product Number | DPPM16D22K-F |
Description | CAP FILM 2200PF 10% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPPM16D22K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.984" L x 0.315" W (25.00mm x 8.00mm) |
Capacitance | Height - Seated (Max) 0.650" (16.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.827" (21.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPPM20D22K-F | Cornell Dubilier Knowles | 569 | 338-4068-ND | 2,35000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,26958 € | 1.523,50 € |
| Unit Price without VAT: | 1,26958 € |
|---|---|
| Unit Price with VAT: | 1,51080 € |


