
DPPM20D22K-F | |
|---|---|
DigiKey Part Number | 338-4068-ND |
Manufacturer | |
Manufacturer Product Number | DPPM20D22K-F |
Description | CAP FILM 2200PF 10% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPPM20D22K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.984" L x 0.354" W (25.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.689" (17.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.827" (21.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,61700 € | 16,17 € |
| 50 | 1,32780 € | 66,39 € |
| 300 | 1,12873 € | 338,62 € |
| 600 | 1,07487 € | 644,92 € |
| 1.200 | 1,03053 € | 1.236,64 € |
| 2.700 | 0,98849 € | 2.668,92 € |
| 5.100 | 0,96159 € | 4.904,11 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

