Direct

DPPM10D47K | |
|---|---|
DigiKey Part Number | DPPM10D47K-ND |
Manufacturer | |
Manufacturer Product Number | DPPM10D47K |
Description | CAP FILM 4700PF 10% 1KVDC RADIAL |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 450V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPPM10D47K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.984" L x 0.295" W (25.00mm x 7.50mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.827" (21.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |


