
DPPM10D47K-F | |
|---|---|
DigiKey Part Number | 338-4384-ND |
Manufacturer | |
Manufacturer Product Number | DPPM10D47K-F |
Description | CAP FILM 4700PF 10% 1KVDC RADIAL |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 450V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPPM10D47K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.984" L x 0.295" W (25.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 450V | Lead Spacing 0.827" (21.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R73QI14704030J | KEMET | 870 | 399-12536-ND | 0,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,42800 € | 14,28 € |
| 50 | 1,16820 € | 58,41 € |
| 400 | 0,96718 € | 386,87 € |
| 800 | 0,92274 € | 738,19 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

