Upgrade

DPPM10D1K-F | |
|---|---|
DigiKey Part Number | 338-4066-ND |
Manufacturer | |
Manufacturer Product Number | DPPM10D1K-F |
Description | CAP FILM 1000PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 450V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPPM10D1K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 450V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.984" L x 0.256" W (25.00mm x 6.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.827" (21.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,83900 € | 18,39 € |
| 50 | 1,51940 € | 75,97 € |
| 400 | 1,27253 € | 509,01 € |
| 800 | 1,21743 € | 973,94 € |
| 1.200 | 1,18983 € | 1.427,80 € |
| 2.800 | 1,14134 € | 3.195,75 € |
| 5.200 | 1,11252 € | 5.785,10 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |


