
DPPM20D1K-F | |
|---|---|
DigiKey Part Number | 338-4067-ND |
Manufacturer | |
Manufacturer Product Number | DPPM20D1K-F |
Description | CAP FILM 1000PF 10% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPPM20D1K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.984" L x 0.276" W (25.00mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.827" (21.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,09500 € | 20,95 € |
| 50 | 1,74220 € | 87,11 € |
| 400 | 1,46993 € | 587,97 € |
| 800 | 1,40915 € | 1.127,32 € |
| 1.200 | 1,37871 € | 1.654,45 € |
| 2.800 | 1,32523 € | 3.710,64 € |
| 5.200 | 1,29344 € | 6.725,89 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

