
DPP6D1K | |
|---|---|
DigiKey Part Number | DPP6D1K-ND |
Manufacturer | |
Manufacturer Product Number | DPP6D1K |
Description | CAP FILM 1000PF 10% 630VDC RAD |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPP6D1K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.591" L x 0.256" W (15.00mm x 6.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 250V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Features Low ESR |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPP6D1K-F | Cornell Dubilier Knowles | 418 | 338-4063-ND | 1,24000 € | Direct |


