
DPP6D1K-F | |
|---|---|
DigiKey Part Number | 338-4063-ND |
Manufacturer | |
Manufacturer Product Number | DPP6D1K-F |
Description | CAP FILM 1000PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DPP6D1K-F Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.591" L x 0.256" W (15.00mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 250V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Features Low ESR |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,81500 € | 8,15 € |
| 50 | 0,64720 € | 32,36 € |
| 100 | 0,59530 € | 59,53 € |
| 500 | 0,50774 € | 253,87 € |
| 1.000 | 0,48065 € | 480,65 € |
| 2.500 | 0,45206 € | 1.130,15 € |
| 5.000 | 0,43482 € | 2.174,10 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

