DMT1D22K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,71703 €
Datasheet
2200 pF Film Capacitor 65V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT1D22K

DigiKey Part Number
DMT1D22K-ND
Manufacturer
Manufacturer Product Number
DMT1D22K
Description
CAP FILM 2200PF 10% 100VDC RAD
Customer Reference
Detailed Description
2200 pF Film Capacitor 65V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
DMT1D22K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
65V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.209" W (13.00mm x 5.30mm)
Height - Seated (Max)
0.448" (11.37mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes