Upgrade
Upgrade

DMT1D22K-F | |
|---|---|
DigiKey Part Number | DMT1D22K-F-ND |
Manufacturer | |
Manufacturer Product Number | DMT1D22K-F |
Description | CAP FILM 2200PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 65V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DMT1D22K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 65V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.209" W (13.00mm x 5.30mm) | |
Height - Seated (Max) | 0.448" (11.37mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71703 € | 717,03 € |
| Unit Price without VAT: | 0,71703 € |
|---|---|
| Unit Price with VAT: | 0,85327 € |


