Direct

DME4S22K | |
|---|---|
DigiKey Part Number | DME4S22K-ND |
Manufacturer | |
Manufacturer Product Number | DME4S22K |
Description | CAP FILM 0.022UF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME4S22K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.406" L x 0.189" W (10.30mm x 4.80mm) |
Capacitance | Height - Seated (Max) 0.311" (7.90mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DME4S22K-F | Cornell Dubilier Knowles | 846 | 338-3323-ND | 1,37000 € | Direct |


