
DME4S22K-F | |
|---|---|
DigiKey Part Number | 338-3323-ND |
Manufacturer | |
Manufacturer Product Number | DME4S22K-F |
Description | CAP FILM 0.022UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DME4S22K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.406" L x 0.189" W (10.30mm x 4.80mm) |
Capacitance | Height - Seated (Max) 0.370" (9.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32520C6223K000 | TDK | 9.271 | 495-4165-ND | 0,42000 € | Direct |
| B32520C6223J000 | TDK | 4.165 | 495-1232-ND | 0,42000 € | Upgrade |
| B32521C6223K | TDK | 65 | 495-4171-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,90900 € | 9,09 € |
| 50 | 0,72620 € | 36,31 € |
| 100 | 0,66960 € | 66,96 € |
| 500 | 0,57404 € | 287,02 € |
| 1.000 | 0,54446 € | 544,46 € |
| 2.500 | 0,51322 € | 1.283,05 € |
| 5.000 | 0,49438 € | 2.471,90 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

