Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

DLR1P33K-F | |
|---|---|
DigiKey Part Number | DLR1P33K-F-ND |
Manufacturer | |
Manufacturer Product Number | DLR1P33K-F |
Description | CAP FILM 0.33UF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 63V 100V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | DLR1P33K-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.650" L x 0.374" W (16.50mm x 9.50mm) |
Capacitance | Height - Seated (Max) 0.768" (19.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160334J100E-F | Cornell Dubilier Knowles | 0 | 338-3256-ND | 1,63000 € | Direct |
| 160334K100E-F | Cornell Dubilier Knowles | 0 | 160334K100E-F-ND | 0,77222 € | Upgrade |
| DME2P33K-F | Cornell Dubilier Knowles | 582 | 338-3318-ND | 1,45000 € | Upgrade |
| B32521C1334J000 | TDK | 6.735 | 495-1159-ND | 0,56000 € | Upgrade |
| B32521C3334J000 | TDK | 1.505 | 495-1206-ND | 0,67000 € | Upgrade |







