Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




QXK2E334KTP | |
|---|---|
DigiKey Part Number | 493-3518-ND |
Manufacturer | |
Manufacturer Product Number | QXK2E334KTP |
Description | CAP FILM 0.33UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 125V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2E334KTP Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.531" L x 0.264" W (13.50mm x 6.70mm) |
Capacitance | Height - Seated (Max) 0.528" (13.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 125V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521C3334J000 | TDK | 1.505 | 495-1206-ND | 0,67000 € | Upgrade |
| DME2P33K-F | Cornell Dubilier Knowles | 582 | 338-3318-ND | 1,45000 € | Upgrade |
| MKT1820433255 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1820433255-ND | 0,44309 € | Parametric Equivalent |
| MKT1820433255G | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1820433255G-ND | 0,47931 € | Parametric Equivalent |
| MKT1820433255W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1820433255W-ND | 0,52282 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75000 € | 7,50 € |
| 50 | 0,59380 € | 29,69 € |
| 100 | 0,54520 € | 54,52 € |
| 500 | 0,46330 € | 231,65 € |
| 1.000 | 0,43794 € | 437,94 € |
| 2.500 | 0,41118 € | 1.027,95 € |
| 5.000 | 0,39505 € | 1.975,25 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |




