Parametric Equivalent

DCMC993T160FG2DP | |
|---|---|
DigiKey Part Number | DCMC993T160FG2DP-ND |
Manufacturer | |
Manufacturer Product Number | DCMC993T160FG2DP |
Description | CAP ALUM 99000UF 160V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 99000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.250" (31.75mm) |
Part Status Active | Size / Dimension 3.500" Dia (88.90mm) |
Capacitance | Height - Seated (Max) 8.687" (220.65mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 160 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCMC993T160FG2D | Cornell Dubilier Knowles | 0 | DCMC993T160FG2D-ND | 155,34714 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 157,55762 € | 6.617,42 € |
| Unit Price without VAT: | 157,55762 € |
|---|---|
| Unit Price with VAT: | 187,49357 € |


