Parametric Equivalent

DCMC993T160FG2D | |
|---|---|
DigiKey Part Number | DCMC993T160FG2D-ND |
Manufacturer | |
Manufacturer Product Number | DCMC993T160FG2D |
Description | CAP ALUM 99000UF 160V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 99000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 4.2mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | 4.2mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 42.8 A @ 120 Hz | |
Ripple Current @ High Frequency | 44.94 A @ 10 kHz | |
Lead Spacing | 1.250" (31.75mm) | |
Size / Dimension | 3.500" Dia (88.90mm) | |
Height - Seated (Max) | 8.687" (220.65mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 154,11429 € | 6.472,80 € |
| Unit Price without VAT: | 154,11429 € |
|---|---|
| Unit Price with VAT: | 183,39601 € |


