DCMC532U075AA2B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 14,07929 €
Datasheet
5300 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 50.7mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCMC532U075AA2B

DigiKey Part Number
DCMC532U075AA2B-ND
Manufacturer
Manufacturer Product Number
DCMC532U075AA2B
Description
CAP ALUM 5300UF 75V SCREW CHAS M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5300 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 50.7mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
4.4 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
4.928 A @ 10 kHz
Capacitance
Lead Spacing
0.500" (12.70mm)
Tolerance
-10%, +75%
Size / Dimension
1.375" Dia (34.93mm)
Voltage - Rated
75 V
Height - Seated (Max)
2.187" (55.55mm)
ESR (Equivalent Series Resistance)
50.7mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCMC532U075AA2BCornell Dubilier Knowles0DCMC532U075AA2B-ND14,07929 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
24014,07929 €3.379,03 €
Unit Price without VAT:14,07929 €
Unit Price with VAT:16,75436 €