Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F823JOAM | |
|---|---|
DigiKey Part Number | CMR08F823JOAM-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F823JOAM |
Description | CAP MICA 82000PF 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.082 µF | Features General Purpose |
Tolerance ±5% | Size / Dimension 1.480" L x 0.461" W (37.60mm x 11.70mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.917" (23.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F823GOAM | Cornell Dubilier Knowles | 0 | CMR08F823GOAM-ND | 205,94000 € | Parametric Equivalent |
| CMR08F823GOAP | Cornell Dubilier Knowles | 0 | CMR08F823GOAP-ND | 277,80500 € | Parametric Equivalent |
| CMR08F823GOAR | Cornell Dubilier Knowles | 0 | CMR08F823GOAR-ND | 329,78500 € | Parametric Equivalent |
| CMR08F823GPAM | Cornell Dubilier Knowles | 0 | CMR08F823GPAM-ND | 225,22667 € | Parametric Equivalent |
| CMR08F823GPAP | Cornell Dubilier Knowles | 0 | CMR08F823GPAP-ND | 303,85500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 190,13000 € | 570,39 € |
| Unit Price without VAT: | 190,13000 € |
|---|---|
| Unit Price with VAT: | 226,25470 € |


