Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMR08F823GPAR | |
|---|---|
DigiKey Part Number | CMR08F823GPAR-ND |
Manufacturer | |
Manufacturer Product Number | CMR08F823GPAR |
Description | CMR MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 1.051" (26.70mm) |
Capacitance 0.082 µF | Features General Purpose |
Tolerance ±2% | Size / Dimension 1.480" L x 0.461" W (37.60mm x 11.70mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.917" (23.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR08F823FPAM | Cornell Dubilier Knowles | 0 | CMR08F823FPAM-ND | 242,55333 € | Parametric Equivalent |
| CMR08F823FPAP | Cornell Dubilier Knowles | 0 | CMR08F823FPAP-ND | 327,17500 € | Parametric Equivalent |
| CMR08F823FPAR | Cornell Dubilier Knowles | 0 | CMR08F823FPAR-ND | 388,65000 € | Parametric Equivalent |
| CMR08F823GPAM | Cornell Dubilier Knowles | 0 | CMR08F823GPAM-ND | 225,22667 € | Parametric Equivalent |
| CMR08F823GPAP | Cornell Dubilier Knowles | 0 | CMR08F823GPAP-ND | 303,85500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 360,82500 € | 721,65 € |
| Unit Price without VAT: | 360,82500 € |
|---|---|
| Unit Price with VAT: | 429,38175 € |


